2009/01/08
 
   

TORQUELEADER - 019400 - TORQUE CLOSURE METER, 15NM

Please note: this product will no longer be stocked by Farnell-Newark


TORQUELEADER,019400,TORQUE CLOSURE METER, 15NM Image is for illustrative purposes only.
Please refer to product description


 

Manufacturer:

Order Code: 7210930

Manufacturer Part No: 019400

RoHS :

Description

  • TORQUE CLOSURE METER, 15NM
  • Accuracy, percentage: ± 2%
  • Dual Range: 1-15Nm, 4-132 lbf in
  • Increments, lbf/in: 2.0lbf in
  • Increments: 0.2Nm
  • Model Name/Number: TCM15
  • Product description: Torque closure meters (TCM)
  • Scale Sub-Division: 0.2 Nm , 2.0 ibf in
  • Torque Range lb.ft: 4 - 132lbf in
  • Torque Range Nm: 1 - 15Nm

Availability

Availability: No Longer Stocked

Non-Cancellable; Non-Returnable

Price For: 1

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: N/A


 
Technical Specifications Product Attributes Similar Products

Country of Origin: GB United Kingdom
Country in which last significant manufacturing process was carried out