RoHS compliant items only  |  Advanced Search
   
2008/08/09
 
   

05001 — — Telescopic

Please note: this product will no longer be stocked by Farnell-Newark


05001 — SAFETY SWITCH TELESCOPIC — 594271 Image is for illustrative purposes only.
Please refer to product description


 

Manufacturer:

Order Code: 594271

Manufacturer Part No: 05001

RoHS : TBA

Description

  • SAFETY SWITCH TELESCOPIC
  • Configuration, aux contact: 1N/O
  • Configuration, contact: 1N/C
  • Approval Bodies: EN418
  • Conduit entries, number of: 1
  • Depth, external: 36mm
  • IP rating: IP65
  • Length / Height, external: 230mm
  • Product description: SAFETY SWITCH TELESCOPIC
  • Temperature, operating (a) max: 60°C
  • Temperature, operating (a) min: -10°C
  • Thread size, conduit: M20
  • Width, external: 40mm

Availability

Availability: No Longer Manufactured

Non-Cancellable; Non-Returnable

Price For: 1

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: N/A


 
Technical Specifications Product Attributes Similar Products

Country of Origin: GB United Kingdom
Country in which last significant manufacturing process was carried out