2009/01/07
 
   

SOLAREX - SA-0640 - SOLAR PLATE, 0.3W


SOLAREX,SA-0640,SOLAR PLATE, 0.3W Image is for illustrative purposes only.
Please refer to product description


Catalogue Page More Images

 

Manufacturer: SOLAREX

Order Code: 653937

Manufacturer Part No: SA-0640

RoHS :

Description

  • SOLAR PLATE, 0.3W
  • Current, Output Max:0.04A
  • Depth, External:2mm
  • Length / Height, External:152mm
  • Length, Lead:150mm
  • Power, DC:0.3W
  • Spectral Distribution, STC:1.5
  • Temperature, STC Cell:25°C
  • Voltage, Nom:6V
  • Voltage, Output Max:7.5V
  • Width, External:55mm

Availability

Availability: SG 5 UK 19

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM88.65  


Qty

Price

Qty List Price
1+ RM88.65
Technical Specifications Product Attributes Similar Products

Catalogue Page Product Range

Catalogue Page:
671 / FIO

Weight (kg): 0.1
Approximate weight in primary packaging

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

 
Customers Also Bought
     
 

OSRAM
LGN971
1 Each
RM0.46
 
     
     
 

MULTICOMP
MCPTF-V
1 Each
RM2.01
 
     
     
 

PHYCOMP (YAGEO)
2238 867 15221
1 Each
RM0.24