|
|
1653694
|
FAIRCHILD SEMICONDUCTOR
2N5457
|
TRANSISTOR, POLARITY N, RF JFET
Transistor Type:RF FET; Transistor Polarity:N Channel; Voltage, Vds:15V; Voltage, Gate-source:-25V; Current, Id Cont:5mA; Noise:3dB; Power Dissipation:0.625W; Case Style:TO-92; Frequency,;
|
|
Yes |
|
1 Each
|
|
1+
|
RM0.54
|
|
|
25+
|
RM0.50
|
|
|
50+
|
RM0.45
|
|
|
100+
|
RM0.40
|
|
|
more...
|
|
|
RF FET
|
N Channel
|
15V
|
–
|
-25V
|
Accessories Available
|
|
|
1268655
|
FAIRCHILD SEMICONDUCTOR
2N5484"D74Z
|
RF JFET
Transistor Polarity:N Channel; Package/Case:TO-92; Leaded Process Compatible:Yes; Breakdown Voltage, V(br)gss:-25V; Gate-Source Cutoff Voltage Max, Vgs(off):-3V; Zero Gate Voltage Drain Curre 83C3369;
|
|
Yes |
|
1 Each
|
|
1+
|
RM0.47
|
|
|
10+
|
RM0.40
|
|
|
100+
|
RM0.33
|
|
|
250+
|
RM0.27
|
|
|
more...
|
|
|
–
|
N Channel
|
–
|
–
|
–
|
|
|
1020714
|
FAIRCHILD SEMICONDUCTOR
2N5638
|
RF JFET
Transistor Polarity:N Channel; Power Dissipation, Pd:0.350W; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Breakdown Voltage, V(br)gss:-30V; Current R 58K2816;
|
|
Yes |
|
1 Each
|
|
1+
|
RM0.60
|
|
|
10+
|
RM0.51
|
|
|
100+
|
RM0.43
|
|
|
250+
|
RM0.35
|
|
|
more...
|
|
|
–
|
N Channel
|
–
|
–
|
–
|
|
|
|
1438070
|
AVAGO TECHNOLOGIES
ATF-541M4-TR1
|
TRANSISTOR,HEMT,N-CHAN,5V V(BR)DSS,LLCC 14M8152
|
|
Yes |
|
1 Each
|
|
1+
|
RM16.08
|
|
|
10+
|
RM14.70
|
|
|
50+
|
RM13.37
|
|
|
100+
|
RM11.93
|
|
|
more...
|
|
|
–
|
–
|
–
|
–
|
–
|
|
|
1653695
|
FAIRCHILD SEMICONDUCTOR
J108
|
TRANSISTOR, POLARITY N, RF JFET
Transistor Type:RF FET; Transistor Polarity:N Channel; Voltage, Vds:15V; Voltage, Gate-source:-25V; Power, Output:625mW; Power Dissipation:0.625W; Case Style:TO-92; Frequency, Operating M;
|
|
Yes |
|
1 Each
|
|
1+
|
RM1.06
|
|
|
25+
|
RM0.97
|
|
|
50+
|
RM0.88
|
|
|
100+
|
RM0.79
|
|
|
more...
|
|
|
RF FET
|
N Channel
|
15V
|
–
|
-25V
|
Accessories Available
|
|
|
1261103
|
FAIRCHILD SEMICONDUCTOR
J211"D74Z
|
RF JFET
Transistor Polarity:N Channel; Drain Source Voltage, Vds:15V; Continuous Drain Current, Id:20mA; Power Dissipation, Pd:0.350W; Package/Case:TO-92; Leaded Process Compatible:Yes; Breakdown Vol 83K8562;
|
|
Yes |
|
1 Each
|
|
1+
|
RM0.51
|
|
|
10+
|
RM0.43
|
|
|
100+
|
RM0.36
|
|
|
250+
|
RM0.30
|
|
|
more...
|
|
|
–
|
N Channel
|
15V
|
–
|
–
|
|
|
4545205
|
FAIRCHILD SEMICONDUCTOR
MMBF4117
|
RF JFET
Transistor Polarity:N Channel; Continuous Drain Current, Id:0.09mA; Power Dissipation, Pd:0.225W; Package/Case:SOT-323; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Brea 38C7410;
|
|
Yes |
|
1 Each
|
|
1+
|
RM0.82
|
|
|
10+
|
RM0.70
|
|
|
100+
|
RM0.59
|
|
|
250+
|
RM0.48
|
|
|
more...
|
|
|
–
|
N Channel
|
–
|
–
|
–
|
|
|
1126467
|
ON SEMICONDUCTOR
MMBFU310LT1G.
|
RF JFET
Transistor Polarity:N Channel; Continuous Drain Current, Id:10mA; Package/Case:SOT-23; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Breakdown Voltage, V(br)gss:-25V; Gat 45J1521;
|
|
Yes |
|
1 Each
|
|
1+
|
RM1.13
|
|
|
25+
|
RM0.87
|
|
|
100+
|
RM0.68
|
|
|
500+
|
RM0.54
|
|
|
more...
|
|
|
–
|
N Channel
|
–
|
–
|
–
|
|
|
1577893
|
FREESCALE SEMICONDUCTOR
MRF1511NT1
|
MOSFET, N, RF, PLD-1.5
Transistor Type:RF FET; Transistor Polarity:N; Voltage, Vds:0.4V; Gain:13dB; Power, Output:8W; Current, Id Cont:4A; Power Dissipation:62.5W; Case Style:PLD-1.5; Termination Type:SMD;
|
|
Y-Ex |
|
1 Each
|
|
1+
|
RM57.05
|
|
|
25+
|
RM36.67
|
|
|
100+
|
RM33.41
|
|
|
|
RF FET
|
N
|
0.4V
|
13dB
|
–
|
|
|
1577894
|
FREESCALE SEMICONDUCTOR
MRF1513NT1
|
MOSFET, N, RF, PLD-1.5
Transistor Type:RF FET; Transistor Polarity:N; Voltage, Vds:0.65V; Gain:15dB; Power, Output:3W; Current, Id Cont:2A; Power Dissipation:31.25W; Case Style:PLD-1.5; Termination Type:SMD;
|
|
Y-Ex |
|
1 Each
|
|
1+
|
RM49.28
|
|
|
25+
|
RM31.68
|
|
|
100+
|
RM28.86
|
|
|
|
RF FET
|
N
|
0.65V
|
15dB
|
–
|
|
|
1577895
|
FREESCALE SEMICONDUCTOR
MRF1517NT1
|
MOSFET, N, RF, PLD-1.5
Transistor Type:RF FET; Transistor Polarity:N; Voltage, Vds:0.5V; Gain:14dB; Power, Output:8W; Current, Id Cont:4A; Power Dissipation:62.5mW; Case Style:PLD-1.5; Termination Type:SMD;
|
|
Y-Ex |
|
1 Each
|
|
1+
|
RM52.94
|
|
|
25+
|
RM34.03
|
|
|
100+
|
RM31.01
|
|
|
|
RF FET
|
N
|
0.5V
|
14dB
|
–
|
|
|
1577896
|
FREESCALE SEMICONDUCTOR
MRFG35002N6AT1
|
MOSFET, RF, PHEMT, PLD-1.5
Transistor Type:RF FET; Gain:10dB; Power, Output:1.5W; Case Style:PLD-1.5; Termination Type:SMD; Power RF Input:22dBm;
|
|
Y-Ex |
|
1 Each
|
|
1+
|
RM64.24
|
|
|
25+
|
RM41.29
|
|
|
100+
|
RM37.62
|
|
|
|
RF FET
|
–
|
–
|
10dB
|
–
|
|
|
|