2009/01/08
 
   

RALOSS - SR10-36 - SOLAR PANEL, 10W


RALOSS,SR10-36,SOLAR PANEL, 10W Image is for illustrative purposes only.
Please refer to product description


Catalogue Page More Images

 

Manufacturer: RALOSS

Order Code: 1462492

Manufacturer Part No: SR10-36

RoHS : RoHS Compliant Yes

Description

  • SOLAR PANEL, 10W
  • Depth, External:28mm
  • Length / Height, External:356mm
  • Power, Output:10W
  • Width, External:352mm

Show Accessories

Availability

Availability: Out of Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM585.73  


Qty

Price

Qty List Price
1 - 2 RM585.73
3+ RM538.54
Technical Specifications Product Attributes Similar Products

Catalogue Page Product Range

Weight (kg): 1.5
Approximate weight in primary packaging

Country of Origin: CN China
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr. &
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


7430566

TENMA
72-7770
MULTIMETER, DIGITAL
Accuracy, AC Voltage Range:± (1.2%+10); Accuracy, DC Current Range:± (1%+2); Accuracy, DC Voltage Range:± (0.5%+5); Depth, External:35mm; Length / Height, External:130mm; Weight:156g; Width, External;
Technical Data Sheet (1607 kB) EN
Product Range
TBA
UK 569
SG 342
1 Each
1+ RM44.02
Accessories Available


1096182

ICP GLOBAL TECHNOLOGIES
SE-CC10
Charge Controller, 10A
Product Range
TBA
UK 50
SG 0
1 Each
1+ RM166.23
5+ RM153.31