Image is for illustrative purposes only.
Please refer to product description
More Images
|
|
Manufacturer:
PRO-LITE
Order Code:
1285104
Manufacturer Part No:
G9/25W/CLEAR
RoHS
:
Yes
Description
- LAMP, CAPSULE, 240V, 25W
- Voltage, Supply:240V ac
- Lamp Fitting Type:G9
- Power Rating:25W
- LED / Lamp Size:G9
- Time, Operating Life:4000h
- Colour:Clear
- Voltage, Supply AC:240V
|
Availability
Availability:
SG
Out of Stock
,
UK
2
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple Quantity: 1
Unit Price:
RM16.04
Price
| Qty |
List Price
|
| 1 - 4 |
RM16.04
|
| 5 - 9 |
RM14.71
|
| 10 - 19 |
RM13.31
|
| 20+ |
RM12.05
|
|