2009/01/08
 
   

PELI - 1900-351-000 - LAMP MODULE, MITYLITE


PELI,1900-351-000,LAMP MODULE, MITYLITE Image is for illustrative purposes only.
Please refer to product description


Catalogue Page More Images

 

Manufacturer: PELI

Order Code: 677413

Manufacturer Part No: 1900-351-000

RoHS : RoHS Compliant Yes

Description

  • LAMP MODULE, MITYLITE
  • Voltage, Supply:3V
  • Power Rating:1.8W
  • Current Rating:0.6A
  • Luminous Intensity, Max:8.8lm
  • Time, Operating Life:20h

Show Accessories

Availability

Availability: SG Out of Stock UK 202

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM39.34  


Qty

Price

Qty List Price
1 - 5 RM39.34
6 - 11 RM38.09
12+ RM36.39
Technical Specifications Product Attributes Similar Products

Catalogue Page Product Range

Catalogue Page:
1917 / FIO

Weight (kg): 0.01
Approximate weight in primary packaging

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr. &
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


5074782

MELLERT
TL266
TORCH, LED, LARGE
Technical Data Sheet (22 kB) EN
Product Range
UK 104
SG 2
1 Each
1+ RM165.46
5+ RM157.34
Accessories Available
 
Customers Also Bought
     
 

VISHAY SPECTROL
534.-201
1 Each
RM49.66
 
     
     
 

OMRON INDUSTRIAL AUTOMATION
PYF14AE
1 Each
RM34.38
 
     
     
 

ELCO
006338020000040
1 Each
RM21.27