767270
WEIDMULLER
980680
ISOLATOR, MINI
Accuracy:±0.1% of full scale; Depth, External:68mm; Length / Height, External:89mm; Linearity:±0.05% of full scale; Temp, Op. Max:55°C; Temp, Op. Min:0°C; Time, Response:1ms; Voltage, Input Max:28V; Volta;
TBA
1 Each
1+
RM943.82
5+
RM926.91
10+
RM844.43
–
–
–
–
±0.1% of full scale
767281
WEIDMULLER
980681
ISOLATOR, 4-20MA
Accuracy:±0.1% of full scale; Depth, External:68mm; Length / Height, External:89mm; Linearity:±0.05% of full scale; Temp, Op. Max:55°C; Temp, Op. Min:0°C; Time, Response:1ms; Voltage, Input Max:28V; Vol;
TBA
Please Call
1 Each
1+
RM780.49
5+
RM767.20
10+
RM754.20
–
–
–
–
±0.1% of full scale
767293
WEIDMULLER
980682
ISOLATOR, 0-10V
Accuracy:±0.1% of full scale; Depth, External:68mm; Length / Height, External:89mm; Linearity:±0.05% of full scale; Temp, Op. Max:55°C; Temp, Op. Min:0°C; Time, Response:1ms; Voltage, Input Max:28V; Volt;
TBA
1 Each
1+
RM952.51
5+
RM935.60
10+
RM853.12
–
–
–
–
±0.1% of full scale
767300
WEIDMULLER
980683
ISOLATOR 0-10V
Accuracy:±0.1% of full scale; Depth, External:68mm; Length / Height, External:89mm; Linearity:±0.05% of full scale; Temp, Op. Max:55°C; Temp, Op. Min:0°C; Time, Response:1ms; Voltage, Input Max:28V; Volta;
TBA
1 Each
1+
RM780.49
5+
RM767.20
10+
RM754.20
–
–
–
–
±0.1% of full scale
Alternative Products Available
1504575
OMRON INDUSTRIAL AUTOMATION
E53-C3..
Signal conditioning, Output isolator
52F4100;
Yes
1
1+
RM335.94
2+
RM328.43
5+
RM320.88
10+
RM310.32
more...
–
–
–
–
–
1568977
PEPPERL+FUCHS
KFA5-SOT2-EX2
Isolator Relay
Isolation Input:Isolated; Mounting:DIN Rail; Supply Voltage:115VAC; Display Alarm Type:LED; Width:20mm 73C7321;
TBA
1 Each
1+
RM1,555.32
5+
RM1,458.53
10+
RM1,413.82
25+
RM1,369.16
more...
Isolated
–
–
–
–
1529749
PEPPERL+FUCHS
KFA5-SR2-EX1.W
Isolator Relay
Isolation Input:Isolated; Output Type:Relay; No. of Channels:1; Mounting:DIN Rail; Supply Voltage:115VAC 03H4655;
TBA
1 Each
1+
RM1,107.14
5+
RM1,037.56
10+
RM1,005.46
25+
RM973.38
more...
Isolated
–
Relay
1
–
7219738
PEPPERL+FUCHS
KFD2-CD-EX1.32
ISOLATED BARRIER, EX
Approval Bodies:BASEEFA; Current, Output:95mA; Safety Category:EEx ia IIc; Standard:EEx ia IIC; Temp, Op. Max:60°C; Temp, Op. Min:-20°C; Voltage, Input Max:35V; Voltage, Input Min:20V; Voltage, Outp;
TBA
Please Call
1 Each
1+
RM1,124.76
5+
RM1,105.93
10+
RM1,087.47
25+
RM1,069.30
–
–
–
–
–
7104169
PEPPERL+FUCHS
KFD2-CR/EX1.30-200
ISOLAT'N BARRIER
Approval Bodies:BASEEFA; Current, Output:93mA; Safety Category:EEx ia IIc; Voltage, Input Max:35V dc; Voltage, Input Min:20V dc; Voltage, Output:28V;
TBA
Out of Stock
1 Each
1+
RM1,848.07
5+
RM1,799.93
10+
RM1,767.88
25+
RM1,735.76
–
–
–
–
–
1569103
PEPPERL+FUCHS
KFD2-SR2-EX2.W
Isolator Switch
Isolation Input:Isolated; Mounting:DIN Rail; Supply Voltage:30VDC; Display Alarm Type:LED; Signal Output Type:Relay; Width:20mm 81C8243;
TBA
1 Each
1+
RM1,663.92
5+
RM1,559.38
10+
RM1,511.12
25+
RM1,462.89
more...
Isolated
–
–
–
–
898089
STATUS
SEM1000
ISOLATOR, LOOP POWERED
Depth, External:60mm; Input Type:4-20mA; Length / Height, External:60mm; Output Type:4-20mA; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Termination Type:Screw; Voltage, Isolation:500V ac; Width, Exter;
1 Each
1+
RM655.24
5+
RM639.95
10+
RM616.99
25+
RM601.63
–
4-20mA
4-20mA
–
–
4894881
STATUS
SEM1020
ISOLATING LOOP BOOSTER
Accuracy:0.05%; Approval Bodies:IEC 801-2, IEC801-3, IEC801-4, EN55022; Depth, External:67.5mm; Input Type:4-20 mA; Length / Height, External:60mm; Output Current Ranges:4-20 mA; Temp, Op. Max:70°;
1 Each
1+
RM573.38
5+
RM563.41
10+
RM553.74
25+
RM544.29
–
4-20 mA
–
–
0.05%
8519943
STATUS
SEM1100/S2
CONVERTOR, MAINS POWERED
Accuracy:0.05%; Current, Output:20mA; Depth, External:99mm; Impedance, Input:1Mohm; Length / Height, External:82mm; Output Current Ranges:4-20 mA; Temp, Op. Max:50°C; Temp, Op. Min:0°C; Voltage,;
TBA
1 Each
1+
RM1,134.84
5+
RM1,114.90
10+
RM1,095.33
25+
RM1,076.21
–
–
–
–
0.05%
898107
STATUS
SEM1200
ISOLATOR, SIGNAL SPLITTER
Depth, External:60mm; Input Type:4-20mA; Length / Height, External:75mm; Output Type:2 x 4-20mA; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Termination Type:Screw; Voltage, Isolation:500V ac; Width;
1 Each
1+
RM779.12
5+
RM745.01
10+
RM726.40