2009/01/08
 
   

NORGREN - M/58102/30 - VACUUM GENERATOR


NORGREN,M/58102/30,VACUUM GENERATOR Image is for illustrative purposes only.
Please refer to product description


Catalogue Page More Images

 

Manufacturer: NORGREN

Order Code: 7048920

Manufacturer Part No: M/58102/30

RoHS :

Description

  • VACUUM GENERATOR
  • Air consumption, average:144cu.ft/min
  • Pressure, max:6Bar
  • Sound level SPL:80dB
  • Temperature, operating (a) min:80�C

Availability

Availability: UK Out of Stock SG Out of Stock UK 1

Price For: 1

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM1,187.16  


Qty

Price

Qty List Price
1 - 3 RM1,187.16
4 - 9 RM1,127.81
10 - 19 RM1,092.24
20+ RM1,061.60
Technical Specifications Product Attributes Similar Products

Catalogue Page Product Range

Weight (kg): 0.11
Approximate weight in primary packaging

Country of Origin: GB United Kingdom
Country in which last significant manufacturing process was carried out