2009/01/08
 
   

NORGREN - M/50923 - TIMER, 0.3 TO 10 MIN

Please note: this product will no longer be stocked by Farnell-Newark


 

Manufacturer: NORGREN

Order Code: 7066727

Manufacturer Part No: M/50923

RoHS : TBA

Description

  • TIMER, 0.3 TO 10 MIN
  • Pressure, Max:8bar
  • Pressure, Min:1.5bar
  • Thread Size:M5
  • Time Range:0.3 to 10min

Availability

Availability: Out of Stock

Non-Cancellable; Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: N/A


 
Technical Specifications Product Attributes Similar Products

Weight (kg): 0.49
Approximate weight in primary packaging

Country of Origin: DE Germany
Country in which last significant manufacturing process was carried out