2009/01/08
 
   

NORGREN - F72C-2GD-ST0 - FILTER, OIL REMOVAL, G1/4"


NORGREN,F72C-2GD-ST0,FILTER, OIL REMOVAL, G1/4" Image is for illustrative purposes only.
Please refer to product description


Catalogue Page More Images

 

Manufacturer: NORGREN

Order Code: 7011350

Manufacturer Part No: F72C-2GD-ST0

RoHS :

Description

  • FILTER, OIL REMOVAL, G1/4"
  • Pressure, Max:10bar
  • Standard:ISO 8573-1
  • Class 1.7.2
  • Temperature, Max:50°C
  • Temperature, Min:-20°C
  • Thread Size:G1/4

Availability

Availability: Out of Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM489.72  


Qty

Price

Qty List Price
1 - 3 RM489.72
4 - 9 RM481.67
10 - 19 RM473.69
20+ RM465.94
Technical Specifications Product Attributes Similar Products

Catalogue Page Product Range

Weight (kg): 0.5
Approximate weight in primary packaging

Country of Origin: GB United Kingdom
Country in which last significant manufacturing process was carried out