2009/01/08
 
   

NANOTEC - ZSM6-1-200 - SPINDLE, THREADED, MATERIAL V4A


NANOTEC,ZSM6-1-200,SPINDLE, THREADED, MATERIAL V4A Image is for illustrative purposes only.
Please refer to product description
 

Manufacturer: NANOTEC

Order Code: 8375690

Manufacturer Part No: ZSM6-1-200

RoHS : TBA

Description

  • SPINDLE, THREADED, MATERIAL V4A
  • Diameter, Shaft:4.747mm
  • Length / Height, External:200mm
  • Length, Shaft:200mm
  • Weight:30g

Availability

Availability: SG Out of Stock UK 1

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM41.70  


Qty

Price

Qty List Price
1 - 4 RM41.70
5 - 9 RM38.58
10+ RM36.29
Technical Specifications Product Attributes Similar Products

Weight (kg): 0.03
Approximate weight in primary packaging

Country of Origin: DE Germany
Country in which last significant manufacturing process was carried out