2009/01/08
 
   

NANOTEC - ZSM6-0,5-200 - SPINDLE, THREADED, MATERIAL V2A


NANOTEC,ZSM6-0,5-200,SPINDLE, THREADED, MATERIAL V2A Image is for illustrative purposes only.
Please refer to product description
 

Manufacturer: NANOTEC

Order Code: 8375682

Manufacturer Part No: ZSM6-0,5-200

RoHS : TBA

Description

  • SPINDLE, THREADED, MATERIAL V2A
  • Diameter, Shaft:5.367mm
  • Length / Height, External:200mm
  • Length, Overall:200mm
  • Length, Shaft:200mm
  • Weight:30g

Availability

Availability: SG Out of Stock UK 1

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM151.99  


Qty

Price

Qty List Price
1 - 4 RM151.99
5 - 9 RM148.11
10+ RM137.15
Technical Specifications Product Attributes Similar Products

Weight (kg): 0.03
Approximate weight in primary packaging

Country of Origin: DE Germany
Country in which last significant manufacturing process was carried out