2009/01/08
 
   

MULTICOMP - SD506/0-20A - BATTERY CHARGE METER, 0-20A

Please note: this product will no longer be stocked by Farnell-Newark


MULTICOMP,SD506/0-20A,BATTERY CHARGE METER, 0-20A Image is for illustrative purposes only.
Please refer to product description


Catalogue Page More Images

 

Manufacturer: MULTICOMP

Order Code: 4434067

Manufacturer Part No: SD506/0-20A

RoHS : TBA

Description

  • BATTERY CHARGE METER, 0-20A
  • Depth, external:10mm
  • Length / Height, external:47mm
  • Meter Movement FSD:20A
  • Pitch:18mm
  • Resistance, coil:0.01ohm
  • Width, external:47mm

Availability

Availability: SG Out of Stock UK 5

Non-Cancellable; Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: N/A


 
Technical Specifications Product Attributes Similar Products

Catalogue Page Product Range

Weight (kg): 0.018
Approximate weight in primary packaging

Country of Origin: TW Taiwan
Country in which last significant manufacturing process was carried out