2009/01/07
 
   

MULTICOMP - SD506/0-15A - BATTERY CHARGE METER, 0-15A

Please note: this product will no longer be stocked by Farnell-Newark


MULTICOMP,SD506/0-15A,BATTERY CHARGE METER, 0-15A Image is for illustrative purposes only.
Please refer to product description


Catalogue Page More Images

 

Manufacturer: MULTICOMP

Order Code: 4434055

Manufacturer Part No: SD506/0-15A

RoHS : TBA

Description

  • BATTERY CHARGE METER, 0-15A
  • Depth, external:10mm
  • Length / Height, external:47mm
  • Meter Movement FSD:15A
  • Pitch:18mm
  • Resistance, coil:0.01ohm
  • Width, external:47mm

Availability

Availability: SG Out of Stock UK 1

Non-Cancellable; Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: N/A


 
Technical Specifications Product Attributes Similar Products

Catalogue Page Product Range

Weight (kg): 0.02
Approximate weight in primary packaging

Country of Origin: TW Taiwan
Country in which last significant manufacturing process was carried out

 
Customers Also Bought
     
 

IXYS SEMICONDUCTOR
DSS 25-0025B
1 Each
RM5.77