2009/01/07
 
   

MITUTOYO - 7309 - POCKET THICKNESS GAUGE 10MM


MITUTOYO,7309,POCKET THICKNESS GAUGE 10MM Image is for illustrative purposes only.
Please refer to product description


 

Manufacturer: MITUTOYO

Order Code: 1667338

Manufacturer Part No: 7309

RoHS :

Description

  • POCKET THICKNESS GAUGE 10MM .01MM
  • Range, Measuring Max:10mm
  • Accuracy, mm / Inch:±20µm
  • Graduation:0.01mm
  • Range, Measuring Min:0mm

Availability

Availability: SG Out of Stock UK 1

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM556.29  


Qty

Price

Qty List Price
1 - 2 RM556.29
3 - 4 RM528.66
5+ RM500.63
Technical Specifications Product Attributes Similar Products

Weight (kg): 0.122
Approximate weight in primary packaging

Country of Origin: JP Japan
Country in which last significant manufacturing process was carried out