2009/01/08
 
   

MEGA - 3204996 - PCB, DEVELOPER, 1L


MEGA,3204996,PCB, DEVELOPER, 1L Image is for illustrative purposes only.
Please refer to product description


Catalogue Page More Images

 

Manufacturer: MEGA

Order Code: 3204996

Manufacturer Part No: 3204996

RoHS :

Description

  • PCB, DEVELOPER, 1L
  • Volume:5l

Show Accessories

Availability

Availability: SG 6 UK 7

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM176.86  


Qty

Price

Qty List Price
1 - 9 RM176.86
10 - 24 RM168.73
25 - 49 RM162.09
50+ RM147.62
Technical Specifications Product Attributes Similar Products

Catalogue Page Product Range

Weight (kg): 1.26
Approximate weight in primary packaging

Country of Origin: DE Germany
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr. &
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


141321

MEGA
141321
DEVELOPING TRAYS, PK 3
Type:Processing Tray; Capacity:6900ml; Width, External:240mm; Length / Height, External:360mm; Depth, External:80mm;
Technical Data Sheet (52 kB) EN
Product Range
UK 61
SG 0
Pack of 3
1+ RM115.14
10+ RM105.84
50+ RM85.90
Accessories Available
 
Customers Also Bought
     
 

MULTICOMP
19-03F-4-TGG
1 Each
RM16.88
 
     
     
 

MULTICOMP
19-04F-3-TGG
1 Each
RM26.85
 
     
     
 

TOSHIBA
TLP181(GB)
1 Each
RM2.00