2009/01/07
 
   

MAYR POWER TRANSMISSION - 1/460.610.0 P/B - CLUTCH, TORQUE HUB SIZE 1

Please note: this product will no longer be stocked by Farnell-Newark


 

Manufacturer: MAYR POWER TRANSMISSION

Order Code: 7090330

Manufacturer Part No: 1/460.610.0 P/B

RoHS :

Description

  • CLUTCH, TORQUE HUB SIZE 1
  • Chain type: 1/2"m 08 B
  • Diameter, bore max: 25mm
  • Diameter, bore min: 12mm
  • Diameter, external: 100mm
  • Length: 57mm
  • Product description: Opti-Torque Ball a
  • Available until stocks are exhausted

Availability

Availability: Out of Stock

Non-Cancellable; Non-Returnable

Price For: 1

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: N/A


 
Technical Specifications Product Attributes Similar Products

Weight (kg): 1.18
Approximate weight in primary packaging

Country of Origin: DE Germany
Country in which last significant manufacturing process was carried out