2009/01/08
 
   

MAYR POWER TRANSMISSION - 1/110.210 P/B - CLUTCH, TORQUE LIMIT

Please note: this product will no longer be stocked by Farnell-Newark


MAYR POWER TRANSMISSION,1/110.210 P/B,CLUTCH, TORQUE LIMIT Image is for illustrative purposes only.
Please refer to product description


 

Manufacturer:

Order Code: 7090262

Manufacturer Part No: 1/110.210 P/B

RoHS :

Description

  • CLUTCH, TORQUE LIMIT
  • Chain type: 1/2" 08 B
  • Diameter, bore max: 25mm
  • Diameter, bore min: 12mm
  • Diameter, external: 95mm
  • Length / Height, external: 52mm
  • Length: 52mm
  • Product description: ROBA Sprocket Slip on Hubs
  • S

Availability

Availability: No Longer Stocked

Non-Cancellable; Non-Returnable

Price For: 1

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: N/A


 
Technical Specifications Product Attributes Similar Products

Country of Origin: DE Germany
Country in which last significant manufacturing process was carried out