2009/01/08
 
   

MAYR POWER TRANSMISSION - 01/110.210 P/B - CLUTCH, TORQUE LIMIT

Please note: this product will no longer be stocked by Farnell-Newark


MAYR POWER TRANSMISSION,01/110.210 P/B,CLUTCH, TORQUE LIMIT Image is for illustrative purposes only.
Please refer to product description


 

Manufacturer:

Order Code: 7090250

Manufacturer Part No: 01/110.210 P/B

RoHS :

Description

  • CLUTCH, TORQUE LIMIT
  • Chain type: 3/8"p 06 B
  • Diameter, bore max: 22mm
  • Diameter, bore min: 12mm
  • Diameter, external: 74mm
  • Length: 45mm
  • Product description: ROBA Sprocket Slip Hubs
  • Size, unit: 01
  • Speed, operating max:

Availability

Availability: No Longer Stocked

Non-Cancellable; Non-Returnable

Price For: 1

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: N/A


 
Technical Specifications Product Attributes Similar Products

Country of Origin: DE Germany
Country in which last significant manufacturing process was carried out