2009/01/07
 
   

LEM - LV25-P - VOLTAGE TRANSDUCER, PCB

Please note: this product will no longer be stocked by Farnell-Newark


LEM,LV25-P,VOLTAGE TRANSDUCER, PCB Image is for illustrative purposes only.
Please refer to product description


Catalogue Page More Images

 

Manufacturer: LEM

Order Code: 560194

Manufacturer Part No: LV25-P

RoHS : TBA

Description

  • VOLTAGE TRANSDUCER, PCB
  • Transducer Function:Voltage Transformer
  • Current, Input:10mA
  • Accuracy, Percentage:0.9%
  • Linearity:<0.2%
  • Current, Output Max:25A
  • Temperature, Operating Range:°C to +70°C
  • Depth, External:29.2mm
  • Current, Output:25mA
  • Length / Height, External:15.9mm
  • Ratio, Turns:2500 : 1000
  • Temp, Op. Max:70°C
  • Temp, Op. Min:0°C
  • Voltage, Supply:15V
  • Width, External:26mm

Show Alternatives

Availability

Availability: SG 46 UK 172

Non-Cancellable; Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: N/A


 
Technical Specifications Product Attributes Similar Products

Catalogue Page Product Range

Catalogue Page:
1764 / FIO

Weight (kg): 0.216
Approximate weight in primary packaging

Country of Origin: CH Switzerland
Country in which last significant manufacturing process was carried out

Alternatives

Image Order Code Mftr. &
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1617416

LEM
LV 25-P
VOLTAGE TRANSDUCER, PCB
Transducer Function:Voltage Transformer; Current, Input:10mA; Accuracy, Percentage:0.9%; Linearity:<0.2%; Current, Output Max:25A; Temperature, Operating Range:0°C to +70°C; Depth, External:29.2m;
Technical Data Sheet (178 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes
UK 569
SG 0
1 Each
1+ RM264.22
5+ RM245.77
10+ RM240.57
25+ RM235.47
 
Customers Also Bought
     
 

TYCO ELECTRONICS / AMP
719552-1
1 Each
RM2.47
 
     
     
 

TYCO ELECTRONICS / AMP
719538-3
1 Each
RM2.27
 
     
     
 

XP POWER
IH0515S
1 Each
RM49.05