2009/01/08
 
   

LABFACILITY - DT2239-2 - STROBOSCOPE/TACHOMETER


LABFACILITY,DT2239-2,STROBOSCOPE/TACHOMETER Image is for illustrative purposes only.
Please refer to product description


Catalogue Page More Images

 

Manufacturer: LABFACILITY

Order Code: 908230

Manufacturer Part No: DT2239-2

RoHS : RoHS Compliant Yes

Description

  • STROBOSCOPE/TACHOMETER
  • Accuracy:±0.05% +1 digit
  • Flash Duration:60-100ms
  • Flash Rate Measuring Ranges:100-10000 flashes per minute
  • RPM Measuring Ranges:100-10000 rpm
  • Range:Low 100-1000 FPM/RPM, High 1000-10000 FPM/RMP
  • Voltage, Input:230V

Availability

Availability: SG Out of Stock UK 8

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM1,770.37  


Qty

Price

Qty List Price
1 - 2 RM1,770.37
3 - 4 RM1,737.66
5 - 9 RM1,705.68
10+ RM1,674.15
Technical Specifications Product Attributes Similar Products

Catalogue Page Product Range

Catalogue Page:
2073 / FIO

Weight (kg): 1.34
Approximate weight in primary packaging

Country of Origin: TW Taiwan
Country in which last significant manufacturing process was carried out