2009/01/07
 
   

JENWAY - 3310 - PH METER, BENCH TOP


 

Manufacturer: JENWAY

Order Code: 7104467

Manufacturer Part No: 3310

RoHS : TBA

Description

  • PH METER, BENCH TOP
  • Accuracy, Celcius:0.5°C
  • Accuracy, mV:1mV
  • Accuracy, pH:0.22
  • Calibration:User Selectable. 1 to 2 point.
  • Depth, External:240mm
  • Length / Height, External:150mm
  • Range:398mV
  • Range, pH:18
  • Resolution, Celcius:0.1°C
  • Resolution, mV:1mV
  • Resolution, pH:0.01
  • Temp, Op. Max:105°C
  • Temp, Op. Min:-10°C
  • Weight:1.2kg
  • Width, External:275mm

Availability

Availability: Out of Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM1,929.92  


Qty

Price

Qty List Price
1+ RM1,929.92
Technical Specifications Product Attributes Similar Products

Weight (kg): 4
Approximate weight in primary packaging

Country of Origin: GB United Kingdom
Country in which last significant manufacturing process was carried out