2009/01/09
 
   

HITEC - 283-10 - THICKNESS GAUGE, POCKET, SIZE


HITEC,283-10,THICKNESS GAUGE, POCKET, SIZE Image is for illustrative purposes only.
Please refer to product description
 

Manufacturer: HITEC

Order Code: 4395736

Manufacturer Part No: 283-10

RoHS :

Description

  • THICKNESS GAUGE, POCKET, SIZE
  • Range, Measuring Max:10mm
  • Capacity, Throat:17mm
  • Graduation:0.01mm
  • Range, Measuring Min:0mm

Availability

Availability: SG Out of Stock UK 2

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM200.26  


Qty

Price

Qty List Price
1 - 2 RM200.26
3 - 4 RM183.50
5+ RM169.55
Technical Specifications Product Attributes Similar Products

Weight (kg): 0.14
Approximate weight in primary packaging

Country of Origin: CN China
Country in which last significant manufacturing process was carried out