2009/01/09
 
   

ENTRELEC UK - VY20/D/014/RAMT/220V - NO VOLT SWITCH

Please note: this product will no longer be stocked by Farnell-Newark


ENTRELEC UK,VY20/D/014/RAMT/220V,NO VOLT SWITCH Image is for illustrative purposes only.
Please refer to product description


Catalogue Page More Images

 

Manufacturer: ENTRELEC UK

Order Code: 178735

Manufacturer Part No: VY20/D/014/RAMT/220V

RoHS : TBA

Description

  • NO VOLT SWITCH
  • Poles, No. of:4
  • Current, Contact Max:20A
  • Approval Bodies:CSA
  • Depth, External:65mm
  • IP Rating:IP65
  • Length / Height, External:44mm
  • Operations, Mechanical No. of:10000000
  • Voltage, Coil AC Nom:240V
  • Voltage, Contact AC Max:600V
  • Width, External:43mm

Availability

Availability: No Longer Manufactured

Non-Cancellable; Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: N/A


 
Technical Specifications Product Attributes Similar Products

Catalogue Page Product Range

Country of Origin: FR France
Country in which last significant manufacturing process was carried out