2009/01/08
 
   

ENERGIZER - 620240 - BATTERY, D E2 ENERGIZER 2PK

Please note: this product will no longer be stocked by Farnell-Newark


ENERGIZER,620240,BATTERY, D E2 ENERGIZER 2PK Image is for illustrative purposes only.
Please refer to product description


 

Manufacturer:

Order Code: 3714433

Manufacturer Part No: 620240

RoHS :

Description

  • BATTERY, D E2 ENERGIZER 2PK
  • Voltage, output:1.5V
  • Battery size code:D
  • Capacity, energy storage:18900mAh
  • Technology, Battery:Titanium Alkaline
  • Battery IEC Code:LR20
  • Diameter, body:34.2mm
  • Length / Height, external:61.1mm
  • Pack size:2
  • Resistance, internal:127mR
  • Temperature, operating max:55°C
  • Temperature, operating min:-18°C
  • Time, shelf life:7Yr
  • Weight:142g

Availability

Availability: No Longer Stocked

Non-Cancellable; Non-Returnable

Price For: 2

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: N/A


 
Technical Specifications Product Attributes Similar Products

Country of Origin: US United States
Country in which last significant manufacturing process was carried out