2009/01/08
 
   

ENERGIZER - 620215 - BATTERY, AA E2 ENERGIZER 4PK

Please note: this product will no longer be stocked by Farnell-Newark


ENERGIZER,620215,BATTERY, AA E2 ENERGIZER 4PK Image is for illustrative purposes only.
Please refer to product description


 

Manufacturer: ENERGIZER

Order Code: 3714408

Manufacturer Part No: 620215

RoHS :

Description

  • BATTERY, AA E2 ENERGIZER 4PK
  • Voltage, Output:1.5V
  • Battery Size Code:AA
  • Capacity, Energy Storage:3135mAh
  • Technology, Battery:Alkaline
  • Battery IEC Code:LR6
  • Diameter, Body:14.3mm
  • Length / Height, External:50.5mm
  • Pack Size:4
  • Temp, Op. Max:55°C
  • Temp, Op. Min:-18°C
  • Time, Shelf Life:7Yr
  • Weight:23g

Availability

Availability: No Longer Manufactured

Non-Cancellable; Non-Returnable

Price For: Pack of 4

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: N/A


 
Technical Specifications Product Attributes Similar Products

Weight (kg): 0.15
Approximate weight in primary packaging

Country of Origin: US United States
Country in which last significant manufacturing process was carried out