2009/01/09
 
   

DURACELL - 15063764 - CELL, BUTTON, DA13, PK6


DURACELL,15063764,CELL, BUTTON, DA13, PK6 Image is for illustrative purposes only.
Please refer to product description


Catalogue Page More Images

 

Manufacturer: DURACELL

Order Code: 4327287

Manufacturer Part No: 15063764

RoHS :

Description

  • CELL, BUTTON, DA13, PK6
  • Voltage, Output:1.4V
  • Capacity, Energy Storage:210mAh
  • Technology, Battery:Zinc Air
  • Battery Size Code:DA13
  • Capacity, Battery:210mAh
  • Pack Size:6
  • Voltage, Battery:1.4V

Availability

Availability: SG Out of Stock UK 89

Price For: Pack of 6

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM34.04  


Qty

Price

Qty List Price
1 - 9 RM34.04
10 - 19 RM32.64
20 - 99 RM31.75
100+ RM30.35
Technical Specifications Product Attributes Similar Products

Catalogue Page Product Range

Weight (kg): 0.016
Approximate weight in primary packaging

Country of Origin: GB United Kingdom
Country in which last significant manufacturing process was carried out