2009/01/09
 
   

DURACELL - 15063763 - CELL, BUTTON, DA312, PK6


DURACELL,15063763,CELL, BUTTON, DA312, PK6 Image is for illustrative purposes only.
Please refer to product description


Catalogue Page More Images

 

Manufacturer: DURACELL

Order Code: 4327305

Manufacturer Part No: 15063763

RoHS :

Description

  • CELL, BUTTON, DA312, PK6
  • Voltage, Output:1.4V
  • Capacity, Energy Storage:105mAh
  • Technology, Battery:Zinc Air
  • Battery Size Code:DA312
  • Capacity, Battery:105mAh
  • Pack Size:6
  • Voltage, Battery:1.4V

Availability

Availability: SG Out of Stock UK 531

Price For: Pack of 6

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM34.06  


Qty

Price

Qty List Price
1 - 9 RM34.06
10 - 19 RM32.66
20 - 99 RM31.77
100+ RM30.37
Technical Specifications Product Attributes Similar Products

Catalogue Page Product Range

Weight (kg): 0.018
Approximate weight in primary packaging

Country of Origin: GB United Kingdom
Country in which last significant manufacturing process was carried out