2009/01/09
 
   

CML INNOVATIVE TECHNOLOGIES - 2470X-10PK - Lamps, Xenon


 

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Order Code: 1337860

Manufacturer Part No: 2470X-10PK

RoHS : RoHS Compliant Yes

Description

  • Lamps, Xenon
  • Supply Voltage:24VDC
  • Bulb Size:T-3 1/4
  • Current Rating:300mA
  • Average Rated Bulb Life:12000h
  • Leaded Process Compatible:Yes
  • Peak Reflow Compatible (260 C):Yes

Availability

Availability: US 75 SG Out of Stock UK Out of Stock

Price For: 10

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM47.70  


Qty

Price

Qty List Price
1 - 24 RM47.70
25 - 49 RM43.83
50 - 99 RM41.57
100 - 499 RM39.61
500 - 999 RM33.82
1000+ RM30.80
Technical Specifications Product Attributes Similar Products

Weight (kg): 13.61
Approximate weight in primary packaging

Country of Origin: JP Japan
Country in which last significant manufacturing process was carried out