2009/01/09
 
   

BOSCH - 1231 324 294 - SENSOR, SPEED/POSITION

Please note: this product will no longer be stocked by Farnell-Newark


 

Manufacturer: BOSCH

Order Code: 7120679

Manufacturer Part No: 1231 324 294

RoHS : TBA

Description

  • SENSOR, SPEED/POSITION
  • Current, Output Max:20mA
  • Current, Output Min:0A
  • Current, Supply:21mA
  • Voltage, Output Max:20V
  • Voltage, Output Min:0V

Availability

Availability: No Longer Stocked

Non-Cancellable; Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: N/A


 
Technical Specifications Product Attributes Similar Products

Weight (kg): 0.013
Approximate weight in primary packaging

Country of Origin: DE Germany
Country in which last significant manufacturing process was carried out